Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007TUB3M11
Order Code2847314
Product Range9007
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.31,045.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.31,045.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007TUB3M11
Order Code2847314
Product Range9007
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max600V
Operating Force Max53N
Product Range9007
Contact Current DC Max200mA
Contact Voltage DC Max600V
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
5A
Operating Force Max
53N
Contact Current DC Max
200mA
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
9007
Contact Voltage DC Max
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18