Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXCMW102
Order Code3282076
Product RangeOsiSense XC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXCMW102
Order Code3282076
Product RangeOsiSense XC Series
Technical Datasheet
Product RangeOsiSense XC Series
Limit Switch ActuatorRoller Plunger
Housing MaterialPlastic
Operating Force Max50N
Signal Range Max300m
SVHCTo Be Advised
Technical Specifications
Product Range
OsiSense XC Series
Housing Material
Plastic
Signal Range Max
300m
Limit Switch Actuator
Roller Plunger
Operating Force Max
50N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432