Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerST-ERICSSON
Manufacturer Part NoISP1761BE,518
Order Code1687663
Technical Datasheet
USB IC TypeUSB OTG Controller
USB StandardUSB 2.0
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Case / PackageLQFP
No. of Pins128Pins
Data Rate-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
USB IC Type
USB OTG Controller
Supply Voltage Min
1.65V
IC Case / Package
LQFP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
128Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000714