Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No60-100
Order Code1353407
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No60-100
Order Code1353407
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Kit Contents75, 100, 150mm, 150mm, PH1, PH2
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for 60-100
1 Product Found
Product Overview
The 60-100 is a standard fluted Screwdriver Set with tri-lobar handle design increasing comfort and torque control. Nickel-plated boron steel blade is suitable for strength and rust resistance. Heat treated tip prolongs screwdriver tip life. It is also suitable for a multitude of fastening applications. A smart basic screwdriver set for pros and DIY enthusiasts.
- Colour coded handle makes choosing the right driver from the tool pouch an easy task
- Ergonomically designed handle with slip-resistant textured grip for comfortable hold
- Heat-treated alloy steel bars hold up to repeated use
- Popular sizes to satisfy wide range of fastening needs
- Nickel-plated bar resists corrosion
Applications
Maintenance & Repair
Contents
10x Screwdrivers, Flared tip (75, 100 and 150mm), 150mm Slotted parallel tip, Instrument blade, Slotted and Phillips engineers stubby.
Technical Specifications
Kit Contents
75, 100, 150mm, 150mm, PH1, PH2
SVHC
No SVHC (08-Jul-2021)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.578