Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No86-789
Order Code1453308
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTANLEY
Manufacturer Part No86-789
Order Code1453308
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Kit Contents4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 13mm, PH1, PH2, PH3, Ratchet, Extension Bar, T-handle, Allen Key
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for 86-789
1 Product Found
Product Overview
The 86-789 is a Socket Set with 1/4 and 1/2-inch drive.
- Round head, quick release two way ratchet
- Fully polished chrome plated finish
- Comfortable and durable moulded handle
- Supplied in a robust plastic case
Applications
Industrial
Contents
1/4" Drive sockets (4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11 and 13mm), Drive reversible ratchet, Drive screwdriver handle, Extension bar, T-handle, Universal joint, Slotted bits (4, 5.5 and 7mm), Phillips bits, Hex bits (3, 4, 5, 6, 7 and 8mm), Adaptor, 1/2" Drive sockets (10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30 and 32mm), Drive reversible ratchet, Extension bars (125 and 250mm), Spark plug socket, Universal joint, 3/8 to 1/2" Drive reducer, (1.5, 2 and 2.2mm) Allen keys.
Technical Specifications
Kit Contents
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 13mm, PH1, PH2, PH3, Ratchet, Extension Bar, T-handle, Allen Key
SVHC
No SVHC (08-Jul-2021)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.87