Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      574611

                      Solder Wire, KS100, 1mm Diameter, 217°C, 250g

                      STANNOL 574611
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTANNOL
                      Manufacturer Part No574611
                      Order Code1307166
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSTANNOL
                      Manufacturer Part No574611
                      Order Code1307166
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLead Free
                      Flux Type-
                      Solder Alloy95.6, 3.8, 0.7 Sn, Ag, Cu
                      External Diameter - Metric1mm
                      External Diameter - Imperial0.039"
                      Melting Temperature217°C
                      Weight - Metric250g
                      Weight - Imperial8.818oz
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 574611 is a Solder Wire contains a rosin-free, halide activated synthetic resin. STANNOL KS-Series electronic solder wires have been designed for special requirements of lead-free soldering. They meet all demands of industrial manufacturing as well as for rework and repair. The STANNOL® KS100 is based on the same synthetic resin however it is halide-free activated. Flux is an excellent combination of high activity at thermal stress with amber bright and electrically safe residues. The flux formulations KS115 are classified to DIN EN 29454-1 Type 1.2.2.B. Due to their high activity (1.0 and 1.5%), the fluxes are classified as REM1 to DIN EN 61190. STANNOL solder wires KS115 is designed for use with robotic and manual soldering for electric and electronic devices. Flux residues may remain uncleaned. This must be examined in individual cases, where environmental stress is applied to the circuit.

                      • Active flux
                      • Bright amber residues
                      • Solid residues
                      • Low fuming
                      • Low spitting

                      Applications

                      Maintenance & Repair, Industrial, Consumer Electronics

                      Technical Specifications

                      Leaded / Lead Free

                      Lead Free

                      Solder Alloy

                      95.6, 3.8, 0.7 Sn, Ag, Cu

                      External Diameter - Imperial

                      0.039"

                      Weight - Metric

                      250g

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Flux Type

                      -

                      External Diameter - Metric

                      1mm

                      Melting Temperature

                      217°C

                      Weight - Imperial

                      8.818oz

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:34029099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.25
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.