Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      NDT-03C

                      LOUDSPEAKER, SMD, 10CM, 90DB

                      STAR MICRONICS NDT-03C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTAR MICRONICS
                      Manufacturer Part NoNDT-03C
                      Order Code1299760
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSTAR MICRONICS
                      Manufacturer Part NoNDT-03C
                      Order Code1299760
                      Technical Datasheet

                      Data Sheet

                      Driver TypeGeneral Purpose
                      Impedance8ohm
                      Power Rating Nom500mW
                      External Width - Metric15mm
                      Resonant Frequency800Hz
                      Sound Pressure Level (SPL)90dB
                      Speaker ShapeSquare
                      External Width - Imperial0.591"
                      Frequency Response Min700Hz
                      Frequency Response Max900Hz
                      Product Range-
                      Speaker MountingSMD
                      Power Rating Max800mW
                      External Length - Metric15mm
                      External Depth - Metric4mm
                      External Length - Imperial0.591"
                      External Depth - Imperial0.157"
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      • Reflowable speaker with upper sound port
                      • Flat frequency response with greater volume
                      • Excellent durability in severe environments

                      Technical Specifications

                      Driver Type

                      General Purpose

                      Power Rating Nom

                      500mW

                      Resonant Frequency

                      800Hz

                      Speaker Shape

                      Square

                      Frequency Response Min

                      700Hz

                      Product Range

                      -

                      Power Rating Max

                      800mW

                      External Depth - Metric

                      4mm

                      External Depth - Imperial

                      0.157"

                      Impedance

                      8ohm

                      External Width - Metric

                      15mm

                      Sound Pressure Level (SPL)

                      90dB

                      External Width - Imperial

                      0.591"

                      Frequency Response Max

                      900Hz

                      Speaker Mounting

                      SMD

                      External Length - Metric

                      15mm

                      External Length - Imperial

                      0.591"

                      SVHC

                      No SVHC (20-Jun-2016)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.016
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.