Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTAR MICRONICS
Manufacturer Part NoQMB06SL
Order Code1193530
Technical Datasheet
Tones-
Resonant Frequency2048Hz
Current Rating40mA
Sound Pressure Level (SPL)85dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Alternatives for QMB06SL
1 Product Found
Technical Specifications
Tones
-
Current Rating
40mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
Resonant Frequency
2048Hz
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002