Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTAR MICRONICS
Manufacturer Part NoTMX-05H
Order Code1299758
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min9V
Resonant Frequency-
Current Rating80mA
Sound Pressure Level (SPL)104dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range5V to 6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
9V
Current Rating
80mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
5V to 6V
Operating Temperature Max
85°C
Tones
-
Resonant Frequency
-
Sound Pressure Level (SPL)
104dB
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09