Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No28.0033-030-22
Order Code152747
Product RangeLK2-F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0033-030-22
Order Code152747
Product RangeLK2-F Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric300mm
Insulator ColourRed
Current Rating10A
Voltage Rating60VDC
Product RangeLK2-F Series
SVHCTo Be Advised
Product Overview
The 28.0033-030-22 is a highly flexible Test Lead with 2mm stackable hallow plug to 2mm stackable hallow plug connection.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
To Be Advised
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
300mm
Current Rating
10A
Product Range
LK2-F Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897