Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7200-24
Order Code135422
Technical Datasheet
Jacket MaterialTPE
Jacket ColourYellow
Wire Gauge14AWG
No. of Max Strands x Strand Size651 x 0.07mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Conductor Area CSA2.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.6mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
TPE
Wire Gauge
14AWG
Reel Length (Imperial)
82ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
651 x 0.07mm
Reel Length (Metric)
25m
Voltage Rating
750V
External Diameter
3.6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81