Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No659185-100-22
Order Code746502
Product RangeXALF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No659185-100-22
Order Code746502
Product RangeXALF Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type2mm Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating10A
Voltage Rating600VAC
Product RangeXALF Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 659185-100-22 is a highly flexible Test Lead with crocodile clip to 2mm shrouded banana plug connection. It features that the one end with test clip with all-round insulation and toothed gripping jaws with fine-wire clamping surface. The other end with Ø2mm Multilam plug with rigid insulating sleeve.
Applications
Test & Measurement
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
600VAC
SVHC
No SVHC (16-Jan-2020)
Banana Plug Type
2mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
10A
Product Range
XALF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024