Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02220.0-00
Order Code4162632
Product RangeLED 022 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTEGO
Manufacturer Part No02220.0-00
Order Code4162632
Product RangeLED 022 Series
Technical Datasheet
Light ColourDaylight
Power Rating15W
Supply Voltage240VAC
Light Bar Length600mm
IP RatingIP20
Product RangeLED 022 Series
Technical Specifications
Light Colour
Daylight
Supply Voltage
240VAC
IP Rating
IP20
Power Rating
15W
Light Bar Length
600mm
Product Range
LED 022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332