Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS10CBI
Order Code9756477
Technical Datasheet
Input Voltage Min-
Input Voltage Max220VAC
IC Case / PackageTO-220AB
No. of Pins3Pins
Power Rating Max300W
Topology-
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency44Hz
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
-
IC Case / Package
TO-220AB
Power Rating Max
300W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Input Voltage Max
220VAC
No. of Pins
3Pins
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
44Hz
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002