Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUV298V
Order Code1084477
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current50A
Power Dissipation250W
Transistor Case StyleISOTOP
Transistor MountingModule
Transition Frequency-
Operating Temperature Max150°C
Product Range-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
50A
Transistor Case Style
ISOTOP
Transition Frequency
-
Product Range
-
Collector Emitter Voltage Max
450V
Power Dissipation
250W
Transistor Mounting
Module
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03