Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      L78L05ABD

                      IC, V REG +5.0V, SMD, 78L05, SO-8-8

                      STMICROELECTRONICS L78L05ABD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL78L05ABD
                      Order Code1087098
                      Product Range7805 Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL78L05ABD
                      Order Code1087098
                      Product Range7805 Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min-
                      Input Voltage Max30V
                      Product Range7805 Voltage Regulators
                      Output Current Max100mA
                      Max Output Current100mA
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-

                      Alternatives for L78L05ABD

                      6 Products Found

                      Product Overview

                      The L78L05ABD three terminal positive regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat sink is provided, it can deliver up to 100mA output current. the L78L05ABD is intended as fixed voltage regulators in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single point regulation. In addition, this device can be used with power pass elements to make high current voltage regulators.

                      • Output current up to 100mA
                      • Output voltage: 5V
                      • Thermal overload protection
                      • Short circuit Protection
                      • No external components required

                      Applications

                      Consumer Electronics, Aerospace, Defence, Military, Industrial, Power Management

                      Technical Specifications

                      Output Type

                      Fixed

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      -

                      Product Range

                      7805 Voltage Regulators

                      Max Output Current

                      100mA

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      -

                      Input Voltage Max

                      30V

                      Output Current Max

                      100mA

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00008
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.