Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      L7905CV.

                      IC, REGULATOR -5.0V

                      STMICROELECTRONICS L7905CV.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL7905CV.
                      Order Code413689
                      Product Range7905 Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL7905CV.
                      Order Code413689
                      Product Range7905 Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      Output Voltage Nom-5V
                      Output Voltage - Nom-5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min-35V
                      Input Voltage Max-10V
                      Product Range7905 Voltage Regulators
                      Output Current Max1.5A
                      Max Output Current1.5A
                      IC Case / Package-
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-

                      Alternatives for L7905CV.

                      2 Products Found

                      Technical Specifications

                      Output Type

                      Fixed

                      Output Voltage Nom

                      -5V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      -35V

                      Product Range

                      7905 Voltage Regulators

                      Max Output Current

                      1.5A

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      -5V

                      Output Voltage Max

                      -

                      Input Voltage Max

                      -10V

                      Output Current Max

                      1.5A

                      IC Case / Package

                      -

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.