Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C4002-45XF1.
Order Code3663322
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C4002-45XF1.
Order Code3663322
Technical Datasheet
Memory Configuration-
No. of Pins40Pins
IC Case / PackageDIP
Supply Voltage Min-
Supply Voltage Max-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Alternatives for M27C4002-45XF1.
1 Product Found
Technical Specifications
Memory Configuration
-
IC Case / Package
DIP
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
40Pins
Supply Voltage Min
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002