Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C512-15F6
Order Code1132010
Technical Datasheet
Memory Configuration64K x 8bit
No. of Pins28Pins
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for M27C512-15F6
1 Product Found
Technical Specifications
Memory Configuration
64K x 8bit
IC Case / Package
DIP
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
28Pins
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001