Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoOP07CN
Order Code1094321
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product600kHz
Slew Rate Typ0.17V/µs
Supply Voltage Range± 3V to ± 22V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage60µV
Input Bias Current1.8nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth600kHz
No. of Amplifiers1 Amplifier
Slew Rate0.17V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.17V/µs
IC Case / Package
DIP
Amplifier Type
Precision
Input Offset Voltage
60µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
600kHz
Supply Voltage Range
± 3V to ± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1.8nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
600kHz
Slew Rate
0.17V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005