Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE180NE10
Order Code9803009
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id180A
Drain Source Voltage Vds100V
Drain Source On State Resistance6000µohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor MountingModule
Power Dissipation360W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
Alternatives for STE180NE10
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Transistor Case Style
ISOTOP
Gate Source Threshold Voltage Max
3V
Power Dissipation
360W
No. of Pins
4Pins
Continuous Drain Current Id
180A
Drain Source On State Resistance
6000µohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036