Product Information
Product Overview
STEVAL-IFP001V1 demonstration board implements the functions of the VN808CM-E, an 8 channel high side driver with CMOS compatible voltage levels in industrial applications, and is developed using VIPower M0-3 proprietary technology. It is intended for driving any kind of load with one side connected to ground and can be driven by using a 3.3V logic supply. Active current limitation, combined with thermal shutdown and automatic restart, protects the device against overload. Board is compliant with international electromagnetic compatibility (EMC) specifications as well as EMC immunity proof 4kV level EFT (IEC 61000-4-4), and 2kV voltage surge (IEC 61000-4-5), and has been tested at different typical ambient temperatures. It is suitable for use in programmable logic controllers to produce the related digital outputs according to IEC standards.
- Compatible with existing tools (CANIC10, ARMIC30…)
- Eight output channels and one feedback channel (diagnostic status)
- CMOS compatible signals allow direct connection to a microcontroller
- Outputs and diagnostic status indicated by LEDs
Applications
Industrial, Automation & Process Control
Contents
Board, CD.
Technical Specifications
Driver - Transistor
High Side Driver
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate