Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB14NC60KDT4
Order Code1456838
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB14NC60KDT4
Order Code1456838
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage2.5V
Power Dissipation80W
Collector Emitter Voltage Max-
Transistor Case StyleTO-263 (D2PAK)
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
80W
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
-
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138