Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Embedded Computers, Education & Maker Boards
                                                                                                      3. ARM
                                                                                                      4. Embedded Daughter Boards & Modules - ARM
                                                                                                      Print Page

                                                                                                      STM32F4DIS-CAM

                                                                                                      Daughter Board, 1.3Megapixel Digital Camera Module, For the STM32F4 Discovery Kit

                                                                                                      STMICROELECTRONICS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      STMICROELECTRONICS STM32F4DIS-CAM
                                                                                                      ManufacturerSTMICROELECTRONICS
                                                                                                      Manufacturer Part NoSTM32F4DIS-CAM
                                                                                                      Order Code2250206
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      STMICROELECTRONICS
                                                                                                      ManufacturerSTMICROELECTRONICS
                                                                                                      Manufacturer Part NoSTM32F4DIS-CAM
                                                                                                      Order Code2250206
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerSTMicroelectronics
                                                                                                      Core ArchitectureARM
                                                                                                      Core Sub-ArchitectureCortex-M4F
                                                                                                      Silicon Core NumberSTM32
                                                                                                      Silicon Family NameSTM32F4
                                                                                                      For Use WithSTM32F4-DISCOVERY Board
                                                                                                      Kit ContentsDaughter Board for Camera Module
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (17-Dec-2015)

                                                                                                      Product Overview

                                                                                                      The STM32F4DIS-CAM is a camera board for the STM32F4 discovery kit. This digital camera board featuring a 1.3Megapixel CMOS sensor connect to the base board to form a complete system. The STM32F4DISCOVERY is to discover the STM32F407/417 line features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F407VGT6, discovery kit includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro AB connector.

                                                                                                      • Signal system, CMOS 1.3Megapixel
                                                                                                      • Resolution up to 1280 x 1024
                                                                                                      • Supports still photos
                                                                                                      • Frame rate of 15fps for SXGA, 30fps for VGA and CIF

                                                                                                      Applications

                                                                                                      Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      STMicroelectronics

                                                                                                      Core Sub-Architecture

                                                                                                      Cortex-M4F

                                                                                                      Silicon Family Name

                                                                                                      STM32F4

                                                                                                      Kit Contents

                                                                                                      Daughter Board for Camera Module

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Core Architecture

                                                                                                      ARM

                                                                                                      Silicon Core Number

                                                                                                      STM32

                                                                                                      For Use With

                                                                                                      STM32F4-DISCOVERY Board

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (3)

                                                                                                      element14 Technical Page EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.