Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1212G
Order Code1295236
Product RangeSTTH1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1212G
Order Code1295236
Product RangeSTTH1
Technical Datasheet
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max760mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
Product RangeSTTH1
Technical Specifications
Average Forward Current
12A
Forward Voltage Max
760mV
Operating Temperature Max
175°C
Product Range
STTH1
Diode Configuration
Single
Forward Surge Current
100A
Diode Case Style
TO-263 (D2PAK)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00148