Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6FP
Order Code2851952
Product RangeTN2010H
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6FP
Order Code2851952
Product RangeTN2010H
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
Average On State Current12.7A
On State RMS Current20A
Thyristor Case StyleTO-220FPAB
No. of Pins3Pins
Peak Non Repetitive Surge Current197A
Holding Current Max40mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeTN2010H
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12.7A
Thyristor Case Style
TO-220FPAB
Peak Non Repetitive Surge Current
197A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
10mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
150°C
Product Range
TN2010H
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019