Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMA1072-HVL.GN
Order Code1568503
Product RangeMagLev
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM29CFM
Noise Rating31dBA
Power Rating3.7W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating208mA
IP Rating-
Air Flow - m3/min0.81m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MA1072-HVL.GN is a 115VAC High Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan has PBT plastic frame. Clockwise direction of rotation viewed from front of fan blade.
- 3800/3900RPM Speed rating
- 3.7W Rated power
- 0.17/0.18"-H₂O Static pressure
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
70mm
Bearing Type
Vapo Bearing
Noise Rating
31dBA
Rated Speed
3900rpm
Current Rating
208mA
Air Flow - m3/min
0.81m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
29CFM
Power Rating
3.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111584