Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoSDS-030A05
Order Code1254988
Product RangeSDS-030A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-030A05
Order Code1254988
Product RangeSDS-030A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width-
Height-
Depth-
Input Voltage DC Min9.5V
Input Voltage DC Max18V
Product RangeSDS-030A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SDS-030A05 is a 1-output DC to DC Converter with 2:1 input range. The SDS-030A series 30W DC/DC converter includes DC input active surge current limiting, built-in EMI filters and remote on/off control as well as short circuit, overload and input polarity reverse protection. Unit will shutdown if a short-circuit condition occur and recovers automatically after fault condition has been removed.
- Soft start function, low inrush current
- Input and output isolation
- Input polarity reverse protection
- Input under/overvoltage protection
- Overload, overvoltage and short-circuit protection
Applications
Commercial, Automotive, Security, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
-
Input Voltage DC Min
9.5V
Product Range
SDS-030A Series
DC / DC Converter Type
-
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
-
Depth
-
Input Voltage DC Max
18V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19