Print Page
KRL2012E-C-R020-F-T1
CURRENT SENSE RES, 0R02, 1W, 0805W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R020-F-T1
Order Code2920386
Product RangeKRL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R020-F-T1
Order Code2920386
Product RangeKRL Series
Technical Datasheet
Resistance0.02ohm
Product RangeKRL Series
Resistor Case / Package0805 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.25mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454