Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLSAU12
Order Code3219714
Product Range35HDLS Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Rs.1,513.160 |
| 300+ | Rs.1,405.480 |
| 500+ | Rs.1,400.980 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.151,316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLSAU12
Order Code3219714
Product Range35HDLS Series
Pin Diameter3.5mm
Connector MountingCable Mount
Connector Body MaterialCopper Alloy Body
Product Range35HDLS Series
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Product Range
35HDLS Series
Pin Diameter
3.5mm
Connector Body Material
Copper Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814