Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-HDMIT-F
Order Code2507084
Product RangeData-Con-X Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-HDMIT-F
Order Code2507084
Product RangeData-Con-X Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPanel Mount
Contact TerminationFeed Through
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeData-Con-X Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
Data-Con-X Series
Gender
Receptacle
Contact Termination
Feed Through
Connector Body Material
Thermoplastic Body
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958