Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      LL4006G L0G

                      Standard Recovery Diode, 800 V, 1 A, Single, 470 mV, 30 A

                      TAIWAN SEMICONDUCTOR LL4006G L0G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoLL4006G L0G
                      Order Code1625107
                      Product RangeLL400
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoLL4006G L0G
                      Order Code1625107
                      Product RangeLL400
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage800V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Forward Voltage Max470mV
                      Reverse Recovery Time-
                      Forward Surge Current30A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-213AB
                      No. of Pins2Pins
                      Product RangeLL400
                      Qualification-

                      Product Overview

                      The LL4006G is a Glass-passivated Silicon Rectifier ideal for printed circuit board. It features a reliable construction utilizing moulded plastic technique results in in-expensive product. It can be mountable to any position.

                      • 260°C/10 Seconds at terminals guaranteed soldering high temperature

                      Applications

                      Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      800V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      -

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Forward Voltage Max

                      470mV

                      Forward Surge Current

                      30A

                      Diode Case Style

                      DO-213AB

                      Product Range

                      LL400

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00012
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.