Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Small Signal Schottky Diodes
                      Print Page

                      SR104

                      Small Signal Schottky Diode, Single, 40 V, 1 A, 550 mV, 60 A, 125 °C

                      TAIWAN SEMICONDUCTOR SR104
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoSR104
                      Order Code7278373
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,541 In Stock

                      Need more?

                      3541 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5+Rs.38.300
                      10+Rs.26.380
                      100+Rs.10.640
                      500+Rs.8.600
                      1000+Rs.6.550
                      5000+Rs.4.570
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      Rs.191.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoSR104
                      Order Code7278373
                      Technical Datasheet

                      Data Sheet

                      Reverse Recovery Time-
                      Diode MountingThrough Hole

                      Product Overview

                      The SR104 is a Schottky Barrier Rectifier with moulded compound case and matte tin-plated lead terminals. It features high reliability, low power loss and high surge current reliability.

                      • Low forward voltage drop
                      • High current capability
                      • High efficiency
                      • Guard ring for overvoltage protection
                      • Halogen-free according to IEC 61249-2-21 definition

                      Applications

                      Industrial

                      Technical Specifications

                      Reverse Recovery Time

                      -

                      Diode Mounting

                      Through Hole

                      Technical Docs (3)

                      Application Note EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SR104

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0003
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.