Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS1123CX533 C0
Order Code1476675
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS1123CX533 C0
Order Code1476675
Technical Datasheet
Input Voltage Min5V
Input Voltage Max35V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Output Current Max0.2A
Max Output Current200mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
5V
Output Voltage Nom
3.3V
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
500mV
Operating Temperature Min
-40°C
Input Voltage Max
35V
Output Voltage - Nom
3.3V
Output Current Max
0.2A
Dropout Voltage Typ @ Current
500mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033