Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK10051N2S-T
Order Code1612120
Product RangeHK series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK10051N2S-T
Order Code1612120
Product RangeHK series
Technical Datasheet
Inductance1.2nH
DC Resistance Max0.09ohm
Self Resonant Frequency10GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeHK series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ferrite
Product Width
0.5mm
DC Resistance Max
0.09ohm
DC Current Rating
300mA
Product Range
HK series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001