Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1005R18J-T
Order Code1291242
Product RangeHK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1005R18J-T
Order Code1291242
Product RangeHK Series
Technical Datasheet
Inductance180nH
DC Resistance Max3.7ohm
Self Resonant Frequency500MHz
DC Current Rating130mA
Inductor Case / Package0402 [1005 Metric]
Product RangeHK Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
500MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
3.7ohm
DC Current Rating
130mA
Product Range
HK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026