Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1005R27J-T
Order Code1653736
Product RangeHK series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1005R27J-T
Order Code1653736
Product RangeHK series
Technical Datasheet
Inductance270nH
DC Resistance Max4.8ohm
Self Resonant Frequency400MHz
DC Current Rating110mA
Inductor Case / Package0402 [1005 Metric]
Product RangeHK series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
270nH
Self Resonant Frequency
400MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
DC Resistance Max
4.8ohm
DC Current Rating
110mA
Product Range
HK series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227