Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK21253N3S-T
Order Code1612127
Product RangeHK series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK21253N3S-T
Order Code1612127
Product RangeHK series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.13ohm
Self Resonant Frequency4GHz
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Product RangeHK series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
0.13ohm
DC Current Rating
300mA
Product Range
HK series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001