Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL150MMR
Order Code4326596
Product RangeLAXH Series
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.66.860 |
| 10+ | Rs.52.070 |
| 100+ | Rs.40.850 |
| 500+ | Rs.34.410 |
| 1000+ | Rs.30.320 |
| 2000+ | Rs.30.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.66.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL150MMR
Order Code4326596
Product RangeLAXH Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
LAXH Series
DC Resistance Max
0.105ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303