Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK1005R47K-T
Order Code6580476
Product RangeLK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK1005R47K-T
Order Code6580476
Product RangeLK Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.42ohm
Self Resonant Frequency80MHz
DC Current Rating20mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLK Series
Inductance Tolerance 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
80MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
10%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.42ohm
DC Current Rating
20mA
Product Range
LK Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002