Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK16081R8K-T
Order Code1612115
Product RangeLK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK16081R8K-T
Order Code1612115
Product RangeLK Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.95ohm
Self Resonant Frequency50MHz
DC Current Rating40mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLK Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Alternatives for LK16081R8K-T
1 Product Found
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
0.8mm
DC Resistance Max
0.95ohm
DC Current Rating
40mA
Product Range
LK Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001