Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK2125R82K-T
Order Code1612119
Product RangeLK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK2125R82K-T
Order Code1612119
Product RangeLK Series
Technical Datasheet
Inductance820nH
DC Resistance Max0.65ohm
Self Resonant Frequency100MHz
DC Current Rating150mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLK Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Technical Specifications
Inductance
820nH
Self Resonant Frequency
100MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.25mm
DC Resistance Max
0.65ohm
DC Current Rating
150mA
Product Range
LK Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001