Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T2R2MM
Order Code2860424
Product RangeMCOIL MD series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T2R2MM
Order Code2860424
Product RangeMCOIL MD series
Technical Datasheet
DC Resistance Max0.115ohm
Inductor Case / Package-
Product RangeMCOIL MD series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height0.95mm
Technical Specifications
DC Resistance Max
0.115ohm
Product Range
MCOIL MD series
Inductor Construction
Shielded
Product Width
4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
0.95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536