Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP 1450/2P
Order Code8247064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP 1450/2P
Order Code8247064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lead Length-
Ground Cord ColourBlack
Ground Terminals-
End To Ground Resistance1Mohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECP 1450/2P is a 2-ply non-marking Heel Strap with quick release buckle. The 2-ply conductive rubber cup with elasticated backing provides grounding with a non-marking interior to fit all flat footwear type. Contact to the operator is via a woven polyester tape with non-allergenic silver conductor.
- Buckle for quick release
- Non-snagging fasteners
- Easy adjustment to fit
- Quick release mechanism for removal
- Fray-resistant earth strap
- Elasticated back
Applications
Safety
Technical Specifications
Lead Length
-
Ground Terminals
-
Product Range
TUK SGACK902S Keystone Coupler
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072