Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoIRJ04AB 300X200X0.1
Order Code1503733
Technical Datasheet
Product Range-
Shielding TypeAbsorber
Gasket MaterialMagnetic Sheet and Resin
Length300mm
Width200mm
Depth0.1mm
Attenuation-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Gasket Material
Magnetic Sheet and Resin
Width
200mm
Attenuation
-
Shielding Type
Absorber
Length
300mm
Depth
0.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03