Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12565T-330M2R8-PF
Order Code3648470
Product RangeSLF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.114.840 |
| 10+ | Rs.94.830 |
| 50+ | Rs.86.310 |
| 100+ | Rs.77.780 |
| 200+ | Rs.69.690 |
| 500+ | Rs.61.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.114.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-330M2R8-PF
Order Code3648470
Product RangeSLF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0487ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.0487ohm
Product Length
12.5mm
Product Height
6.5mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SLF12565T-330M2R8-PF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001