Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No0-0323994-0
Order Code4217627
Insulator ColourYellow
Product Range-
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Conductor Area CSA0.24mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (07-Jul-2017)
Alternatives for 0-0323994-0
1 Product Found
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.24mm²
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Wire Size AWG Max
24AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028