Circular Connector Ferrules:
4 Products FoundFind a huge range of Circular Connector Ferrules at element14 India. We stock a large selection of Circular Connector Ferrules, including new and most popular products from the world's top manufacturers including: Amp - Te Connectivity & Amphenol Socapex
View
Buyer
Engineer
Manufacturer
For Use With
Connector Body Material
Cable Diameter Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL SOCAPEX | Each | 1+ Rs.1,145.450 10+ Rs.1,018.430 25+ Rs.980.150 100+ Rs.890.540 250+ Rs.813.980 More Pricing... | Min: 1 / Mult: 1 | Amphenol Size 12 Circular Connectors | - | - | ||||
AMP - TE CONNECTIVITY | Each | 1+ Rs.465.780 10+ Rs.415.280 25+ Rs.400.060 50+ Rs.364.430 100+ Rs.334.000 More Pricing... | Min: 1 / Mult: 1 | - | Copper Body | 6.2mm | ||||
AMP - TE CONNECTIVITY | Each | 1+ Rs.508.910 10+ Rs.453.730 25+ Rs.437.110 50+ Rs.398.180 100+ Rs.364.920 More Pricing... | Min: 1 / Mult: 1 | - | Copper Body | 5.72mm | ||||
AMP - TE CONNECTIVITY | Each | 1+ Rs.1,273.620 10+ Rs.1,135.530 50+ Rs.1,093.920 100+ Rs.996.500 250+ Rs.913.280 More Pricing... | Min: 1 / Mult: 1 | - | Copper Body | 7.83mm |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON