Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoPE301-150/5
Order Code1227872
Product RangePE301
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoPE301-150/5
Order Code1227872
Product RangePE301
Technical Datasheet
CT ConstructionMolded Case
Current Ratio150:5
Accuracy ClassClass 1
Power Rating1VA
Window Diameter-
Frequency Range-
Transformer MountingFeet Mount
Transformer TerminalsFast-on
Transformer ApplicationsMetering & Protection
Primary Current150A
Secondary Current Nom5A
Product RangePE301
SVHCTo Be Advised
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
150:5
Power Rating
1VA
Frequency Range
-
Transformer Terminals
Fast-on
Primary Current
150A
Product Range
PE301
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35