Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1838166-0
Order Code1348493
Product Range-
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCTo Be Advised
Alternatives for 1-1838166-0
1 Product Found
Technical Specifications
Product Range
-
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#5
Insulator Colour
Red
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001